Filter Your Search
1 - 3 of 3 results
|
LM809M3X-2.45/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 V | 5.5 V | 100 µA | +2.45V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.041 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM809M3X-2.45
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1 V | 5.5 V | 100 µA | +2.45V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.041 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | not_compliant | |||||||
|
LM809M3X-2.45
Texas Instruments
|
Check for Price | Obsolete | 3 V | 1.2 V | 5.5 V | +2.45V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.2955 mm | 2.921 mm | 1.041 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |