Filter Your Search
1 - 3 of 3 results
|
LM833DG
onsemi
|
$0.3047 | Yes | Obsolete | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | ROHS COMPLIANT, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||||||||||||||||||
|
LM833DGKT
Texas Instruments
|
$0.4999 | No | Obsolete | 2 mV | 7 V/us | 800 nA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 150 nA | NO | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | INDUSTRIAL | 16000 | 31622 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM833DGKR
Texas Instruments
|
$0.8728 | Yes | Yes | Active | 2 mV | 7 V/us | 800 nA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | 150 nA | NO | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | INDUSTRIAL | 16000 | 31622 | NO | S-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | 3 X 4.90 MM, 0.65MM HEIGHT, GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |