Filter Your Search
1 - 3 of 3 results
|
LM9070T/FLOW
National Semiconductor Corporation
|
Check for Price | Transferred | 26 V | 6 V | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | R-PSFM-T7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NATIONAL SEMICONDUCTOR CORP | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
LM9070T/FLOWLB09
Texas Instruments
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PZFM-T7 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, ZIP7,.2,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LM9070T/FLOW
Texas Instruments
|
Check for Price | Obsolete | 26 V | 6 V | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 1 | 5.15 V | 4.85 V | 3 % | R-PSFM-T7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | TO-220, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | 3 |