Filter Your Search
1 - 8 of 8 results
![]() |
LM9071SX/NOPB
Texas Instruments
|
$1.5068 | Yes | No | Active | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
![]() |
LM9071SX
Texas Instruments
|
$1.8094 | No | No | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
![]() |
LM9071S/NOPB
Texas Instruments
|
$1.9216 | Yes | No | Active | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM9071SX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM9071SX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
LM9071S
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
![]() |
LM9071S
Texas Instruments
|
Check for Price | No | No | Obsolete | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e0 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LM9071S/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 6 V | 5 V | 800 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 40 V | 0.05 % | 0.06 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |