Filter Your Search
1 - 2 of 2 results
|
LM9073SX
Texas Instruments
|
Check for Price | No | Obsolete | 27 V | 6 V | 5 V | 700 mA | 5 V | 800 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 0.025 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | 4 % | R-PSSO-G11 | e0 | Not Qualified | 150 °C | 11 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 10.695 mm | 20.015 mm | 4.775 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
LM9073SX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 27 V | 6 V | 5 V | 700 mA | 5 V | 800 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1 V | 0.025 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | 4 % | R-PSSO-G11 | e0 | Not Qualified | 150 °C | 11 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 10.695 mm | 20.015 mm | 4.775 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |