Filter Your Search
1 - 5 of 5 results
|
LM9617CEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 7.5X7.5 µm | 664 | 504 | 0.50-2.20V | 370-820 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 57 dB | 700 mA | 3.6 V | e0 | 50 °C | FULL FRAME | SURFACE MOUNT | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
LM9617CCEA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 7.5X7.5 µm | 664 | 504 | 30 fps | I2C INTERFACE | 0.50-2.20V | 370-820 | CERAMIC, METAL-SEALED COFIRED | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 57 dB | 48 MHz | 700 mA | 1/3 inch | 28.7 V/lx.s | 3.6 V | 3.15 V | e0 | 50 °C | FULL FRAME | SURFACE MOUNT | SQUARE | Tin/Lead (Sn/Pb) | SOLDER | 14.22 mm | 2.58 mm | 14.22 mm | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||
|
LM9617CCEA-2
Texas Instruments
|
Check for Price | Obsolete | YES | 3.3 V | ANALOG CIRCUIT | 1 | 3.6 V | 3.15 V | CMOS | COMMERCIAL | e0 | S-CQCC-N48 | Not Qualified | 50 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.02 mm | QUAD | 14.22 mm | 2.58 mm | 14.22 mm | NATIONAL SEMICONDUCTOR CORP | unknown | QCCN, | 8542.39.00.01 | |||||||||||||||||||||||||||
|
LM9617CEA
Texas Instruments
|
Check for Price | No | Obsolete | YES | 7.5X7.5 µm | 664 | 504 | 0.50-2.20V | 370-820 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 57 dB | 700 mA | 3.6 V | e0 | 50 °C | FULL FRAME | SURFACE MOUNT | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
LM9617CCEA
Texas Instruments
|
Check for Price | No | Obsolete | YES | 7.5X7.5 µm | 664 | 504 | 30 fps | I2C INTERFACE | 0.50-2.20V | 370-820 | CERAMIC, METAL-SEALED COFIRED | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 57 dB | 48 MHz | 700 mA | 1/3 inch | 28.7 V/lx.s | 3.6 V | 3.15 V | e0 | 50 °C | FULL FRAME | SURFACE MOUNT | SQUARE | Tin/Lead (Sn/Pb) | SOLDER | 14.22 mm | 2.58 mm | 14.22 mm | NATIONAL SEMICONDUCTOR CORP | unknown |