Filter Your Search
1 - 3 of 3 results
|
LM9811CCV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 19.1262 mm | 5.08 mm | 19.1262 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-52 | unknown | |||
|
LM9811CCVF
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 10 mm | 1.6 mm | 10 mm | NATIONAL SEMICONDUCTOR CORP | LQFP, | unknown | 8542.39.00.01 | ||
|
LM9811CCV
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 19.1262 mm | 5.08 mm | 19.1262 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 |