Filter Your Search
1 - 4 of 4 results
|
LMC555CBPX
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | YES | 3 MHz | PULSE; RECTANGULAR | CMOS | 1 | 12 V | 1.5 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.412 mm | 1.387 mm | ROCHESTER ELECTRONICS LLC | DSBGA | MO-211BC, SMD-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
LMC555CBPX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | YES | 3 MHz | PULSE; RECTANGULAR | CMOS | 1 | 12 V | 1.5 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.412 mm | 1.387 mm | NATIONAL SEMICONDUCTOR CORP | DSBGA | FBGA, BGA8,3X3,20 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LMC555CBPX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | YES | 3 MHz | PULSE; RECTANGULAR | CMOS | 1 | 12 V | 1.5 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.412 mm | 1.387 mm | NATIONAL SEMICONDUCTOR CORP | MO-211BC, SMD-8 | not_compliant | |||||||
|
LMC555CBPX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | 3 MHz | PULSE; RECTANGULAR | CMOS | 1 | 12 V | 1.5 V | INDUSTRIAL | R-PBGA-B8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | FBGA | RECTANGULAR | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 1.412 mm | 1.387 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | compliant | EAR99 | 8542.39.00.01 |