Filter Your Search
1 - 2 of 2 results
|
LMC555J/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | NO | 3 MHz | PULSE | CMOS | 1 | INDUSTRIAL | R-GDIP-T8 | Not Qualified | 85 °C | -40 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LMC555J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 3 MHz | PULSE; RECTANGULAR | CMOS | 1 | 12 V | 1.5 V | INDUSTRIAL | R-GDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-8 | not_compliant |