Filter Your Search
1 - 2 of 2 results
|
LMC6062AIM/NOPB
Texas Instruments
|
$2.2559 | Yes | Yes | Lifetime Buy | 350 µV | 0.035 V/us | 4 pA | 38 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.1 pA | YES | 2 pA | YES | YES | YES | NO | NO | 0.01 V/us | 16 V | INDUSTRIAL | 100 | 50000 | NO | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC6062AIM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 900 µV | 35000 V/us | 4 pA | 55 µA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | 0.01 V/us | 16 V | INDUSTRIAL | 100 | 50000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |