Filter Your Search
1 - 3 of 3 results
|
LMC6062AIN
Texas Instruments
|
Check for Price | Obsolete | 900 µV | 0.035 V/us | 4 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 16 V | INDUSTRIAL | 100 | R-PDIP-T8 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||
|
LMC6062AIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 900 µV | 35000 V/us | 4 pA | 55 µA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | 0.01 V/us | 16 V | INDUSTRIAL | 100 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | compliant | |||||||
|
LMC6062AIN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 900 µV | 35000 V/us | 4 pA | 72 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 0.01 V/us | 16 V | INDUSTRIAL | 100 | 50000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 |