Filter Your Search
1 - 2 of 2 results
|
LMC6064IN/NOPB
Texas Instruments
|
$2.9210 | Yes | Yes | Obsolete | 350 µV | 0.035 V/us | 4 pA | 76 µA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 0.1 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.007 V/us | 16 V | INDUSTRIAL | 100 | 35000 | NO | R-PDIP-T14 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.049 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMC6064IN/NOPB
National Semiconductor Corporation
|
$3.0174 | Yes | Transferred | 1.3 mV | 0.035 V/us | 4 pA | 132 µA | 63 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | NO | YES | 0.007 V/us | 16 V | INDUSTRIAL | 100 | 35000 | R-PDIP-T14 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |