Filter Your Search
1 - 2 of 2 results
|
LMC6482AIMX/NOPB
Texas Instruments
|
$1.3371 | Yes | Yes | Active | 750 µV | 1.3 V/us | 4 pA | 1.4 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | NO | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC6482AIMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 750 µV | 1.3 V/us | 4 pA | 1.9 mA | 67 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.7 V/us | 16 V | INDUSTRIAL | 1500 | 13000 | R-PDSO-G8 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |