Filter Your Search
1 - 2 of 2 results
|
LMC6484IMX/NOPB
Texas Instruments
|
$2.0452 | Yes | Yes | Active | 750 µV | 1.3 V/us | 4 pA | 2.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | NO | NO | NO | 0.63 V/us | 16 V | INDUSTRIAL | 1500 | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 82 dB | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC6484IMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 mV | 0.9 V/us | 4 pA | 4 mA | 62 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | NO | 0.63 V/us | 16 V | INDUSTRIAL | 1000 | 10000 | R-PDSO-G14 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.6235 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 |