Filter Your Search
1 - 1 of 1 results
|
LMC669CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -8 V | ANALOG CIRCUIT | CMOS | -20 V | -15 V | 10 mA | 20 V | 8 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |