Filter Your Search
1 - 2 of 2 results
|
LMC7225IM5X/NOPB
Texas Instruments
|
$0.8027 | Yes | Yes | Active | 6 mV | 1 nA | 1 µA | 22 µs | 1 | COMPARATOR | 2.7 V | CMOS | 0.05 pA | OPEN-COLLECTOR; OPEN-DRAIN | 10 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC7225IM5X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 1 nA | 1 µA | 22 µs | 1 | COMPARATOR | 2.7 V | CMOS | OPEN-DRAIN | 10 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 |