Filter Your Search
1 - 2 of 2 results
|
LMC8101TP/NOPB
Texas Instruments
|
$0.9062 | Yes | Yes | Active | 5 mV | 1 V/us | 64 pA | 1 mA | 64 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 64 pA | YES | 32 pA | YES | NO | NO | -6 V | NO | NO | 0.8 V/us | 6 V | INDUSTRIAL | 1000 | 560 | NO | S-PBGA-B8 | Not Qualified | e1 | 87 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 545 µm | 1.4335 mm | 1.4335 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC8101TP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 1.9 mA | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.8 V/us | 6 V | 560 | NO | S-PBGA-B8 | Not Qualified | e1 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |