Parametric results for: LMD18400N/NOPB under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmd18400nnopb
Select parts from the table below to compare.
Compare
Compare
LMD18400N/NOPB
Texas Instruments
$9.7896 Yes Yes Obsolete 12 V 4 3.75 A 2 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER VOLTAGE; THERMAL; TRANSIENT 1 SOURCE AND SINK 28 V 7 V NO OTHER R-PDIP-T20 Not Qualified e3 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP ZIP11,.2,.17,67TB RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 1.7 mm DUAL TEXAS INSTRUMENTS INC DIP DIP, ZIP11,.2,.17,67TB 20 compliant EAR99 8542.39.00.01 Texas Instruments
LMD18400N/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V GATED 3-STATE 4 3.75 A 2 µs 10 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER VOLTAGE; THERMAL; TRANSIENT 1 SOURCE AND SINK 15 mA 28 V 7 V NO OTHER R-PDIP-T20 Not Qualified e3 1 85 °C -25 °C 260 40 20 PLASTIC/EPOXY DIP ZIP11,.2,.17,67TB RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 1.7 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, ZIP11,.2,.17,67TB compliant EAR99 8542.39.00.01