Filter Your Search
1 - 3 of 3 results
|
LMF100CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 13 mA | 7.5 V | 2 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
LMF100CIN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | UNIVERSAL | NO | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 7.5 V | 2 V | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-20 | unknown | DIP | 20 | |||||||||
|
LMF100CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 13 mA | 7.5 V | 2 V | CMOS | INDUSTRIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 |