Filter Your Search
1 - 2 of 2 results
|
LMH0002TMAX/NOPB
Texas Instruments
|
$4.1425 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 750 mV | 49 mA | 3.465 V | 3.135 V | 3.399 V | 3.201 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMH0002TMAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 750 mV | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |