Filter Your Search
1 - 2 of 2 results
|
LMH0387SLE/NOPB
Texas Instruments
|
$21.8628 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 2.4 V | COMPLEMENTARY | 117 mA | 3.465 V | 3.135 V | 3.46 V | 3.14 V | YES | INDUSTRIAL | S-XQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | CSP-48 | 48 | compliant | 5A991.C.1 | 8542.39.00.01 | Texas Instruments | ||
|
LMH0387SLE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | 1 | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 3.465 V | 3.135 V | YES | INDUSTRIAL | S-XQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | NATIONAL SEMICONDUCTOR CORP | 7 X 7 MM, CSP-48 | unknown | 5A991.C | 8542.39.00.01 |