Filter Your Search
1 - 4 of 4 results
![]() |
LMH6505MMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 16 mA | 12 V | 7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | Texas Instruments | ||||
|
LMH6505MMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 16 mA | 6 V | 3.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | MSOP-8 | not_compliant | 8542.33.00.01 | EAR99 | ||||||
![]() |
LMH6505MMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 16 mA | 12 V | 7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
LMH6505MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 16 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |