Filter Your Search
1 - 2 of 2 results
|
LMH6551QMMX/NOPB
Texas Instruments
|
$2.5108 | Yes | Yes | Active | 5 mV | 300 MHz | 2400 V/us | 10 µA | 14.5 mA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 370000 | YES | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMH6551QMMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 16.5 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | NO | NO | 6.6 V | AUTOMOTIVE | YES | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |