Filter Your Search
1 - 2 of 2 results
|
LMH6572MQ/NOPB
Texas Instruments
|
$4.6987 | Yes | Yes | Active | 3.3 V | YES | -3.3 V | 20 mA | VIDEO MULTIPLEXER | -6 V | -3 V | NC | 3 | 3 | COMMON OUTPUT | 28.5 mA | 12 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.727 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMH6572MQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | YES | -3.3 V | VIDEO MULTIPLEXER | -6 V | -3 V | 2 | 3 | 28.5 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.727 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SSOP-16 | compliant | EAR99 | 8542.39.00.01 |