Filter Your Search
1 - 2 of 2 results
|
LMH6624MAX/NOPB
Texas Instruments
|
$2.0306 | Yes | Yes | Active | 500 µV | 90 MHz | 400 V/us | 25 µA | 16 mA | 87 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | 1.5 µA | NO | YES | NO | -6.6 V | NO | NO | 6.6 V | AUTOMOTIVE | 1500000 | 3160 | YES | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMH6624MAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 750 µV | 300 V/us | 20 µA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES | YES | -6.6 V | 6.6 V | AUTOMOTIVE | 3160 | YES | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |