Filter Your Search
1 - 2 of 2 results
![]() |
LMH6714MAX/NOPB
Texas Instruments
|
$1.3849 | Yes | Yes | Active | 6 mV | 250 MHz | 1800 V/us | 10 µA | 7.5 mA | 48 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.75 V | NO | NO | 1200 V/us | 6.75 V | INDUSTRIAL | 400000 | YES | R-PDSO-G8 | Not Qualified | e3 | 54 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMH6714MAX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | compliant | EAR99 | 8542.33.00.01 |