Filter Your Search
1 - 2 of 2 results
|
LMK03001CISQ/NOPB
Texas Instruments
|
$15.7311 | Yes | Yes | Active | 400 MHz | 2.16 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMK03001CISQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 400 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | compliant | EAR99 | 8542.39.00.01 |