Filter Your Search
1 - 2 of 2 results
![]() |
LMP2011MA/NOPB
Texas Instruments
|
$1.7692 | Yes | Yes | Active | 25 µV | 4 V/us | 4 pA | 1.2 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LMP2011MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 60 µV | 4 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |