Filter Your Search
1 - 2 of 2 results
|
LMP2011MF/NOPB
Texas Instruments
|
$1.8478 | Yes | Yes | Active | 25 µV | 4 V/us | 4 pA | 1.2 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 17780 | NO | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMP2011MF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 60 µV | 4 V/us | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 5.8 V | AUTOMOTIVE | 3000 | 17780 | NO | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | RAIL | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 |