Filter Your Search
1 - 2 of 2 results
|
LMP7716MME/NOPB
Texas Instruments
|
$1.5740 | Yes | Yes | Active | 150 µV | 9.5 V/us | 100 pA | 3.4 mA | 85 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | 0.5 pA | YES | YES | NO | NO | NO | 6 V/us | 6 V | AUTOMOTIVE | 17000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMP7716MME/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 430 µV | 8.3 V/us | 100 nA | 4.1 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 14000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.09 mm | 3 mm | 3 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |