Filter Your Search
1 - 2 of 2 results
|
LMP7731MFX/NOPB
Texas Instruments
|
$0.8955 | Yes | Yes | Active | 500 µV | 2.4 V/us | 75 nA | 3 mA | 101 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 65 nA | NO | YES | NO | NO | NO | 2.4 V/us | 6 V | AUTOMOTIVE | 22000 | 31620 | NO | R-PDSO-G5 | Not Qualified | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMP7731MFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 120 µV | 2.4 V/us | 75 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | YES | NO | NO | NO | 2.4 V/us | 6 V | AUTOMOTIVE | 21000 | 31620 | NO | R-PDSO-G5 | Not Qualified | e3 | 129 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 |