Filter Your Search
1 - 2 of 2 results
![]() |
LMP8640HVMKX-T/NOPB
Texas Instruments
|
$1.1662 | Yes | Yes | Active | 900 µV | 1.6 V/us | 28 µA | 722 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 21 µA | 76 V | YES | NO | YES | YES | NO | NO | 13.2 V | AUTOMOTIVE | 950 | NO | R-PDSO-G6 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | TSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LMP8640HVMKX-T/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.16 mV | 1.6 V/us | 28 µA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | 13.2 V | AUTOMOTIVE | 950 | R-PDSO-G6 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1 mm | 1.65 mm | 2.97 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | VSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 |