Filter Your Search
1 - 10 of 519 results
|
CPR033K300JE6631
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.3 kΩ | 5 % | 3 W | 9435 | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CPR(HIGH VOLUME) | 225 °C | -65 °C | Fireproof | 2 | Bulk | 12.5 mm | 9 mm | 24 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
CPR1024K00JE6632
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24 kΩ | 5 % | 10 W | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CPR(HIGH VOLUME) | 225 °C | -65 °C | Fireproof | 2 | Bulk | 32 mm | 10 mm | 48 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||
|
CPR0724K00JE6632
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 24 kΩ | 5 % | 7 W | Radial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CPR(HIGH VOLUME) | 225 °C | -65 °C | Fireproof | 2 | Bulk | 20 mm | 10 mm | 36 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||
|
CP-23.6KOHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 3.6 kΩ | 5 % | 2 W | 6925 | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 600 µm | 19.05 mm | 6.35 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
RSI-1S271JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 270 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 3.5 mm | 9 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | Axial, | 8533.21.00.90 | |||||||
|
CP-2-100110OHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 110 Ω | 5 % | 2 W | 6925 | Axial | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | CP | 225 °C | -65 °C | Fireproof | 2 | Bulk | 600 µm | 19.05 mm | 6.35 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||
|
RSI-1/2S2R0JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 2 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | Axial, | ||||||||
|
RSI-1/2SR10JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 100 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||||||
|
RSI-1/2SR47JTB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 470 mΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 250 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 27 mm | 500 µm | 6.5 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | Axial, | 8533.21.00.90 | |||||||
|
RSI-2S100JB
Kamaya Inc
|
Check for Price | Yes | Obsolete | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RSI | 70 °C | RSI | NO | 350 V | e3 | 235 °C | -25 °C | Fireproof | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 27 mm | 4.5 mm | 13 mm | KAMAYA ELECTRIC CO LTD | unknown | EAR99 | Axial, | 8533.21.00.90 |