Filter Your Search
1 - 1 of 1 results
|
LMR14030QDPRRQ1
Texas Instruments
|
$1.6852 | Yes | Yes | Active | 12 V | 40 V | 4 V | 1 V | 30 V | 3.5 A | 1 | YES | BUCK | 2.5 MHz | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 28V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-10 | compliant | EAR99 | 2016-06-07 | Texas Instruments |