Filter Your Search
1 - 1 of 1 results
![]() |
LMR14206XMKX/NOPB
Texas Instruments
|
$1.4549 | Yes | Yes | Active | 12 V | 42 V | 4.5 V | 765 mV | 34 V | 600 mA | 1 | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.765 TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.97 mm | 1 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |