Filter Your Search
1 - 1 of 1 results
|
LMR33620BRNXR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 36 V | 3.8 V | 1 V | 34 V | 2 A | 1 | YES | BUCK | 2.1 MHz | ALSO AVAILABLE IN PFM MODE;ADJUSTABLE OUTPUT VOLTAGE 1 TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N12 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HQCCN | LCC12,.08X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |