Filter Your Search
1 - 2 of 2 results
|
LMR36520ADDAR
Texas Instruments
|
$1.1640 | Yes | Yes | Active | 24 V | 5 V | 65 V | 4.2 V | 1 V | 62 V | 2 A | 24 V | 1 | YES | BUCK | 460 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | SO POWER PAD-8 | compliant | EAR99 | 8542.39.00.01 | 2020-02-02 | Texas Instruments | |||
|
PLMR36520ADDAR
Texas Instruments
|
Check for Price | Obsolete | 24 V | 65 V | 4.2 V | 2 A | YES | BUCK | 400 kHz | OUTPUT VOLTAGE FROM 01 V TO 61.754V | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | DUAL | TEXAS INSTRUMENTS INC | HSOP, | unknown | EAR99 | 8542.39.00.01 | 2019-09-28 | Texas Instruments |