Filter Your Search
1 - 2 of 2 results
|
LMS1487IMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | 1 | 1.5 V | 4 mA | 200 ns | 500 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
LMS1487IMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | 1 | 1.5 V | 4 mA | 200 ns | 500 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |