Filter Your Search
1 - 2 of 2 results
|
LMS1585ACS-1.5/NOPB
National Semiconductor Corporation
|
$1.4734 | Yes | Transferred | 7 V | 3 V | 1.5 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LMS1585ACS-1.5/NOPB
Texas Instruments
|
$2.4817 | Yes | No | Active | 13 V | 3 V | 1.5 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments |