Filter Your Search
1 - 2 of 2 results
|
LMS1585AISX-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.1 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | NATIONAL SEMICONDUCTOR CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
LMS1585AISX-ADJ/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, | 4 | unknown | Adjustable,Positive,Single Output,Ldo |