Filter Your Search
1 - 3 of 3 results
|
LMS1587CSX-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 0.047 | 0.5 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
LMS1587CSX-ADJ/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 3 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 1 | 1.275 V | 1.225 V | BIPOLAR | R-PSSO-G3 | e3 | COMMERCIAL | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TO-263, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||||||||
|
LMS1587CSX-ADJ/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 13 V | 2.5 V | 1.15 V | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 5.75 V | 1.5 V | 0.047 | 0.5 % | 1 | 5.75 V | 1.25 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | Texas Instruments |