Filter Your Search
1 - 10 of 51 results
|
LMS202CM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 | NO | 3.1 V | 3.2 mA | 1 µs | 7 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LMS202CM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2 | NO | 3.1 V | 3.2 mA | 1 µs | 7 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LMS202EIMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | TEXAS INSTRUMENTS INC | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||
|
LMS202CMX
Texas Instruments
|
Check for Price | Obsolete | LINE TRANSCEIVER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LMS202CMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2 | NO | 10 V | 3.2 mA | 1 µs | 7 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LMS202ECM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 3.1 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMS202IMW
Texas Instruments
|
Check for Price | Obsolete | LINE TRANSCEIVER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
LMS202CM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 3.1 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-16 | not_compliant | |||||||||
|
LMS202IM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 | NO | 10 V | 3.2 mA | 1 µs | 7 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LMS202IMW/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 |