Filter Your Search
1 - 4 of 4 results
|
LMS202EIMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LMS202EIMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMS202EIMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LMS202EIMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.902 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 |