Filter Your Search
1 - 4 of 4 results
|
LMS5213IM7-3.3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 4.3 V | 3.3 V | 330 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.0165 % | 0.0165 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
LMS5213IM7-3.3
Rochester Electronics LLC
|
Check for Price | No | Active | 6 V | 4.3 V | 3.3 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.432 V | 3.168 V | R-PDSO-G5 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 5 | |||||||||||||||
|
LMS5213IM7-3.3
Texas Instruments
|
Check for Price | Obsolete | 6 V | 2.7 V | 3.3 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.432 V | 3.168 V | 4 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LMS5213IM7-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 V | 4.3 V | 3.3 V | 330 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.0165 % | 0.0165 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP5/6,.08 | compliant | Fixed,Positive,Single Output,Ldo | SOIC | 5 | EAR99 | 8542.39.00.01 |