Filter Your Search
1 - 10 of 21 results
![]() |
LMU216KME55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.1935 mm | 24.1935 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
![]() |
LMU216KME75
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 13.33 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.1935 mm | 24.1935 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
![]() |
LMU216KC45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 8542.39.00.01 | |||||
![]() |
LMU216JC55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | LOGIC DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||||
![]() |
LMU216KC55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 8542.39.00.01 | |||||
![]() |
LMU216KMB65
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 15.38 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
![]() |
LMU216KMB30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 33.33 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A991.A.2 | 8542.39.00.01 | |||
![]() |
LMU216KME65
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 15.38 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.1935 mm | 24.1935 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
![]() |
LMU216KMB40
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 25 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.13 mm | 24.13 mm | LOGIC DEVICES INC | LCC | QCCN, LCC68,.95SQ | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
![]() |
LMU216JC45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | LOGIC DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 |