Filter Your Search
1 - 2 of 2 results
|
LMV1032UR-25/NOPB
Texas Instruments
|
$1.1151 | Yes | Yes | Active | 1 | 21 kHz | 6.2 dB | VFBGA | 0.35 % | 5 V | AUDIO AMPLIFIER | 1 | 100 µA | 1.7 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.1535 mm | 1.1535 mm | 395 µm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV1032UR-25/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | FBGA | AUDIO AMPLIFIER | 1 | 100 µA | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |