Filter Your Search
1 - 4 of 4 results
|
LMV324AM14X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 7 mV | 1.5 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 310 | NO | S-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-14 | 14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | EAR99 | 8542.33.00.01 | |||
|
LMV324AM14X
onsemi
|
Check for Price | Yes | End Of Life | 7 mV | 1.5 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 310 | NO | S-PDSO-G14 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | ONSEMI | SOIC-14 | 751EF | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
LMV324AM14X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 1.5 V/us | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 6 V | AUTOMOTIVE | 1200 | R-PDSO-G14 | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | |||||||||||||||||||
|
LMV324AM14X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 1.5 V/us | 600 µA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 310 | NO | S-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9 mm | 8.6487 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |