Filter Your Search
1 - 1 of 1 results
|
LMV324IDRQ1
Texas Instruments
|
Check for Price | Yes | Obsolete | 9 mV | 1 V/us | 500 nA | 1.16 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G14 | Not Qualified | e4 | 65 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |