Filter Your Search
1 - 4 of 4 results
|
LMV358AM8X
onsemi
|
$0.3273 | Yes | End Of Life | 7 mV | 1.5 V/us | 300 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 4.89 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||
|
LMV358AM8X
Fairchild Semiconductor Corporation
|
$0.3850 | Yes | Yes | Transferred | 7 mV | 1.5 V/us | 300 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G8 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 4.89 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||
|
LMV358AM8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 1.5 V/us | 300 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 4.89 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||
|
LMV358AM8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 1.5 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 6 V | AUTOMOTIVE | 1200 | R-PDSO-G8 | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.9 mm | 4.89 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | SOIC | 8 |