Filter Your Search
1 - 2 of 2 results
|
LMV358DMR2G
onsemi
|
$0.3803 | Yes | Active | 9 mV | 1 V/us | 340 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||
|
LMV358DMR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 9 mV | 1 V/us | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 5.5 V | INDUSTRIAL | 1000 | S-PDSO-G8 | COMMERCIAL | e3 | 65 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, MICRO-8 | 8 | unknown |